
650V integrated power switch designed for 60W offline flyback converters. Features abnormal overcurrent protection (OCP) and a maximum duty cycle of 75%. Operates within a wide temperature range of -40°C to 125°C, with a minimum input voltage of 26V and a maximum supply voltage of 26V. This through-hole mounted component offers a 2A output current and 45W power dissipation, supplied in a 400-piece rail/tube package.
Checking distributor stock and pricing after the page loads.
Onsemi FSGM0565RUDTU technical specifications.
| Height | 19.97mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 75% |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Max Power Dissipation | 45W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.6mA |
| Weight | 3.61g |
| RoHS | Compliant |
No datasheet is available for this part.
