650V integrated power switch for 60W offline flyback converters. Features 2A output current, 70% duty cycle, and 45W power dissipation. Includes over voltage, over temperature, and short circuit fault protection. Operates within a -40°C to 125°C temperature range. Packaged in a TO-220-6 through-hole mount, with 400 units per tube.
Checking distributor stock and pricing after the page loads.
Onsemi FSGM0565RWDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 2.2A |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 16.07mm |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Max Power Dissipation | 45W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.6mA |
| Topology | Flyback |
| Weight | 1.6g |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.