
650V integrated power switch for 70W offline flyback converters. Features abnormal over-current protection, over-voltage, over-temperature, and short-circuit fault protection. Operates with a minimum input voltage of 26V and a maximum duty cycle of 75%. Packaged in a TO-220-6 through-hole mount, this RoHS compliant component offers a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSGM0765RWDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-6 |
| Current | 6.4A |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 75% |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70W |
| Max Power Dissipation | 45W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.37A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.6mA |
| Topology | Flyback |
| Voltage | 265V |
| Weight | 1.6g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSGM0765RWDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
