
650V integrated power switch designed for 30W offline flyback converters. Features abnormal over-current protection (OCP) and a maximum duty cycle of 83%. Operates within a -40°C to 125°C temperature range with a 1.8Ω on-state resistance. Packaged in a through-hole DIP format, this RoHS compliant component offers a 25ns fall time.
Sign in to ask questions about the Onsemi FSGM300N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSGM300N technical specifications.
| Package/Case | DIP |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Nominal Input Voltage | 26V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 1.8R |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 22.5V |
| Output Current | 1.6A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.5mA |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSGM300N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
