
Integrated power switch for 14W offline flyback converters, featuring a 650V breakdown voltage and 1A output current. Operates at a 100kHz switching frequency with an adjustable current limit and a maximum duty cycle of 83%. This through-hole component, housed in a PDIP package, supports a wide operating temperature range of -40°C to 105°C and offers 16W maximum power dissipation. RoHS compliant and designed for reliable power management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current | 1A |
| Height | 3.68mm |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 14W |
| Max Power Dissipation | 16W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Voltage | 265V |
| Weight | 0.93g |
| Width | 6.67mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FSL116HR
Onsemi PD23406Z notice announcing the discontinuance of various standard parts. Last time buy is Feb 17, 2021, with final shipments scheduled by Aug 17, 2021.
Product discontinuance notice P318A from Fairchild Semiconductor detailing discontinued parts, suggested replacements, and end-of-life order deadlines issued in March 2013.
