650V integrated power switch for 17W offline flyback converters. Features adjustable current limit, 100kHz operating frequency, and 83% maximum duty cycle. This single-channel DC/DC controller offers 2A output current and 1.5W power dissipation in a through-hole PDIP package. Operating voltage range is 7V to 26V with a maximum supply current of 3.5mA. Designed for isolated applications, it operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSL126HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Current | 1.8A |
| Height | 3.68mm |
| Isolation | Isolated |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 17W |
| Max Power Dissipation | 21W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 2A |
| Output Power | 21W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Weight | 0.93g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL126HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FSL126HR
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.