
The FSL127HNY is a DIP-8 DC/DC controller from Onsemi with a maximum breakdown voltage of 700V and a maximum power dissipation of 20W. It operates within a temperature range of -40°C to 105°C and is designed for through hole mounting. The device has a maximum duty cycle of 0.85% and a maximum output current of 440mA. It is not radiation hardened and is not RoHS compliant.
Onsemi FSL127HNY technical specifications.
| Package/Case | DIP |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 0.85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 30V |
| Output Current | 440mA |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 3.5mA |
| Weight | 0.93g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSL127HNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
