
650V integrated power switch designed for 20W offline flyback converters. Features a 100kHz switching frequency, adjustable current limit up to 3A output, and a maximum duty cycle of 83%. Operates within a wide temperature range of -40°C to 105°C, with a maximum supply voltage of 26V. Packaged in a through-hole PDIP for easy mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current | 3.5mA |
| Height | 3.683mm |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Input Voltage | 26V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Voltage | 26V |
| Weight | 0.93g |
| Width | 6.67mm |
| RoHS | Compliant |
