Onsemi FSL136HRL technical specifications.
| Package/Case | LSOP |
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Weight | 0.71g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL136HRL to view detailed technical specifications.
No datasheet is available for this part.