
650V integrated power switch for 20W offline flyback converters. Features 100kHz switching frequency, adjustable current limit up to 3A, and 77% duty cycle. Includes over-voltage, over-temperature, and short-circuit fault protection. Operates from 7V to 26V supply voltage with 3.5mA max supply current. Packaged in LSOP surface mount, 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | LSOP |
| Current | 1.8A |
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 3.6mm |
| Length | 9.4mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 650V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Weight | 0.71g |
| Width | 6.6mm |
| RoHS | Compliant |
