
Integrated power switch for 20W offline flyback converters, featuring 700V breakdown voltage and 1.3A current. This DIP-packaged component offers a maximum duty cycle of 73% and a maximum output power of 20W. Operating within a 7V to 26V supply voltage range, it boasts a 32ns fall time and a maximum power dissipation of 30W. The device is lead-free, RoHS compliant, and supplied in a 3000-piece rail/tube package.
Sign in to ask questions about the Onsemi FSL137MRIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSL137MRIN technical specifications.
| Package/Case | DIP |
| Current | 1.3A |
| Fall Time | 32ns |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 30W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Voltage | 700V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Weight | 0.8156g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL137MRIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
