
650V integrated power switch for 7W offline flyback converters. Features line undervoltage protection (UVP) and eliminates the need for a bias winding. Operates from 85-265V AC input with a maximum duty cycle of 72% and 660mA current. Includes over-voltage and over-temperature fault protection. Surface mount LSOP package, RoHS compliant.
Onsemi FSL206MRL technical specifications.
| Package/Case | LSOP |
| Current | 660mA |
| Duty Cycle | 72% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.6mm |
| Length | 9.4mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 7W |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 300uA |
| Topology | Flyback |
| Voltage | 26V |
| Weight | 0.71g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL206MRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
