650V Integrated Power Switch with Line UVP and no bias winding for 7Watt offline flyback converters, 1000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FSL206MRLX technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.4 |
| Length | 9.55 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Input Voltage-Min | 650 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.