
650V integrated power switch for 7W offline buck converters. Features a non-isolated flyback topology, 450mA output current, and a maximum duty cycle of 77%. Operates within a supply voltage range of 6.3V to 26V, with a low supply current of 350uA. DIP package, surface mountable, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current | 450mA |
| Fall Time | 26.1ns |
| Height | 3.42mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 9.77mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 7W |
| Max Supply Current | 350uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Output Current | 450mA |
| Output Power | 7W |
| Output Voltage | 265V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSL306LR |
| Topology | Flyback |
| Weight | 0.5012g |
| Width | 6.47mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FSL306LRN
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.
