The FSL336LRDN is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 7-pin DIP package with a width of 7.62mm and a length of 9.59mm. This device is designed for use in automotive applications and is available in a DIP7/8 package type.
Onsemi FSL336LRDN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.59 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSL336LRDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.