
650V integrated power switch with error amplifier, designed for 9W offline buck converters. Features a 1.8A current capability, 77% max duty cycle, and 20W max output power. Operates from 6.3V to 26V supply voltage with 350uA max supply current. Includes over-voltage and over-temperature fault protection. Available in a DIP package, RoHS compliant, and suitable for surface mount applications.
Onsemi FSL336LRN technical specifications.
| Package/Case | DIP |
| Current | 1.8A |
| Fault Protection | Over Voltage, Over Temperature |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Max Supply Current | 350uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | FSL336LR |
| Topology | Flyback |
| Weight | 0.5012g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSL336LRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
