1000V Integrated Power Switch with Line OVP and no bias winding for 9Watt offline flyback converters, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.4 |
| Length | 9.55 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |