
The FSL4110LRN is an automotive-grade power management IC from Onsemi. It features a DC/DC controller with a 7-pin PDIP package and operates over a temperature range of -40 to 125°C. This device is designed for use in automotive applications and meets the requirements of the automotive temperature grade. The FSL4110LRN is a single-function device with a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 6.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |