
650V integrated power switch for 13W offline flyback converters, featuring valley switching control. This DC/DC controller offers a maximum output current of 900mA and a maximum output voltage of 700V. The surface mount LSOP package has dimensions of 9.4mm length, 6.6mm width, and 3.6mm height, with a maximum power dissipation of 1.5W. Operating frequency is 55.6kHz, with a maximum duty cycle of 67%.
Onsemi FSQ0165RL technical specifications.
| Package/Case | LSOP |
| Frequency | 55.6kHz |
| Height | 3.6mm |
| Length | 9.4mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 67% |
| Max Input Voltage | 20V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Power | 13W |
| Max Output Voltage | 700V |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Weight | 0.71g |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSQ0165RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
