
The FSQ0165RLX is an 8-pin lead-frame SMT SOP packaged IC from Onsemi, designed for AC/DC converter applications. It has a maximum package length of 9.4mm, width of 6.6mm, and height of 3.6mm, with a seated plane height of 3.7mm and a pin pitch of 2.54mm. The IC is mounted on the surface and has a plastic package material. It is suitable for use in a variety of applications, including those requiring surface mount technology.
Onsemi FSQ0165RLX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | LSOP |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.4(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FSQ0165RLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.