
Integrated power switch for 13W offline flyback converters, featuring 650V breakdown voltage and valley switching control. This single-channel DC/DC controller operates at 55.6kHz with a maximum duty cycle of 67%. Designed for through-hole mounting in a DIP package, it offers a maximum output power of 15W and an output current of 800mA. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Onsemi FSQ0165RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSQ0165RN technical specifications.
| Package/Case | DIP |
| Frequency | 55.6kHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 13W |
| Max Power Dissipation | 15W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 15W |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Weight | 0.851g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ0165RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
