
700V integrated power switch for 13W offline flyback converters. Features 2A current, 65% max duty cycle, and 100kHz switching frequency. This isolated DC/DC controller operates from 85-265V AC input and delivers up to 700mA output current. Packaged in a through-hole PDIP with a 700V breakdown voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSQ0170RNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSQ0170RNA technical specifications.
| Package/Case | PDIP |
| Current | 2A |
| Fall Time | 32ns |
| Height | 3.3mm |
| Isolation | Isolated |
| Length | 10.15mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 13W |
| Max Power Dissipation | 20W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 700mA |
| Output Power | 20W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Topology | Flyback |
| Weight | 0.851g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ0170RNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.