650V integrated power switch for 16W offline flyback converters. Features valley switching control, 1.2A current, and 67% max duty cycle. Operates from 7V to 20V supply, with 1.06A output current. Includes over-voltage and over-temperature fault protection. Surface mount LSOP package, 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Onsemi FSQ0265RLX technical specifications.
| Package/Case | LSOP |
| Current | 1.2A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 5R |
| Operating Supply Voltage | 26V |
| Output Current | 1.06A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Topology | Flyback |
| Weight | 0.71g |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
