
Integrated power switch for 16W offline flyback converters, featuring a 700V minimum breakdown voltage and 100kHz switching frequency. This DC/DC controller operates from 85-265V AC input, with a maximum duty cycle of 65% and a 790mA output current. The component is housed in a PDIP package for through-hole mounting, offering a maximum power dissipation of 24W and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi FSQ0270RNA technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 3.4mm |
| Length | 9.2mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16W |
| Max Power Dissipation | 24W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 20V |
| Output Current | 790mA |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Topology | Flyback |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.