
650V integrated power switch designed for 19W offline flyback converters. Features valley switching control, a maximum duty cycle of 67%, and operates from 85-265V AC input. This surface mount device in an LSOP package offers a maximum output power of 25W and a maximum output voltage of 650V. Maximum power dissipation is 25W, with a typical supply current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSQ0365RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSQ0365RL technical specifications.
| Package/Case | LSOP |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 19W |
| Max Power Dissipation | 25W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.32A |
| Output Power | 25W |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Topology | Flyback |
| Weight | 0.71g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSQ0365RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
