
650V integrated power switch for offline flyback converters, featuring valley switching control for up to 19W output power. This single-channel DC/DC controller operates at 55.6kHz with a maximum duty cycle of 67%. Housed in a lead-free DIP package, it supports through-hole mounting and offers a maximum power dissipation of 25W. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Frequency | 55.6kHz |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 19W |
| Max Power Dissipation | 25W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.32A |
| Output Power | 25W |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Weight | 0.851g |
| Width | 6.67mm |
| RoHS | Compliant |
