
Integrated power switch for 19W offline flyback converters, featuring a 700V breakdown voltage and 100kHz operating frequency. This surface mount device offers adjustable current limit, 60% duty cycle, and over voltage/temperature fault protection. Designed for 85V to 264V input, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSQ0370RLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSQ0370RLA technical specifications.
| Package/Case | LSOP |
| Current | 3A |
| Duty Cycle | 60% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 65% |
| Max Frequency | 108kHz |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 19W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 4R |
| Operating Supply Voltage | 24V |
| Output Current | 970mA |
| Output Voltage | 700V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Topology | Flyback |
| Weight | 0.71g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ0370RLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
