
700V integrated power switch for 19W offline flyback converters. Features a 100kHz switching frequency, 3A current capability, and a maximum duty cycle of 65%. Operates from 85-265V AC input with a maximum output power of 19W. Packaged in a PDIP for through-hole mounting, this RoHS compliant component offers a 700V output voltage and 970mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSQ0370RNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSQ0370RNA technical specifications.
| Package/Case | PDIP |
| Current | 3A |
| Height | 3.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 19W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 970mA |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Topology | Flyback |
| Voltage | 20V |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ0370RNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
