
The FSQ0465RBWDTU is a flyback DC/DC controller from Onsemi, designed for high-power applications. It operates within a temperature range of -25°C to 85°C and can handle a maximum power dissipation of 70W. The device is packaged in a TO-220-6 case and is mounted through a hole. It is not RoHS compliant.
Onsemi FSQ0465RBWDTU technical specifications.
| Package/Case | TO-220-6 |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 2.64A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 3mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSQ0465RBWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
