
Integrated power switch for 48W offline flyback converters, featuring 650V breakdown voltage and quasi-resonant operation. This DC/DC controller offers a maximum output current of 1.6A and a maximum duty cycle of 50%. Packaged in a TO-220-6 through-hole mount, it operates within a -25°C to 85°C temperature range and has a maximum power dissipation of 45W. The component supports a 265V input voltage and is RoHS compliant.
Onsemi FSQ0465RSWDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 4A |
| Height | 16.07mm |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 50% |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 48W |
| Max Power Dissipation | 45W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 2.2R |
| Output Current | 1.6A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Voltage | 265V |
| Weight | 1.6g |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
