The FSQ0465RUWDTU is a flyback controller from Onsemi, featuring a TO-220-6 package and through hole mount. It offers fault protection against over voltage, over temperature, and short circuit conditions. The device operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 60W. It is not RoHS compliant and is available in a rail/tube packaging with 400 units per package.
Onsemi FSQ0465RUWDTU technical specifications.
| Package/Case | TO-220-6 |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FPS™ |
| Topology | Flyback |
| Weight | 1.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSQ0465RUWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.