
650V integrated power switch for 60W offline flyback converters. Features quasi-resonant operation, a maximum output power of 60W, and a maximum output voltage of 650V. Operates with a maximum supply voltage of 20V and a minimum of 7V, drawing a maximum supply current of 5mA. Packaged in a TO-220-6 through-hole mount, this RoHS compliant component offers a maximum duty cycle of 50% and a maximum power dissipation of 45W.
Sign in to ask questions about the Onsemi FSQ0565RQWDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSQ0565RQWDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 3A |
| Height | 16.07mm |
| Length | 10.36mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 50% |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 60W |
| Max Power Dissipation | 45W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.64A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 1.6g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ0565RQWDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
