
650V integrated power switch for 60W offline flyback converters. Features quasi-resonant operation, a maximum duty cycle of 50%, and a TO-220-6 through-hole package. Operates within a -25°C to 85°C temperature range, with a maximum power dissipation of 45W. This lead-free, RoHS-compliant component is supplied in a 400-unit rail/tube package.
Checking distributor stock and pricing after the page loads.
Onsemi FSQ0565RSWDTU technical specifications.
| Package/Case | TO-220-6 |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 50% |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 60W |
| Max Power Dissipation | 45W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 1.6g |
| RoHS | Compliant |
No datasheet is available for this part.