Onsemi FSQ0565RWDTU technical specifications.
| Package/Case | TO-220 |
| Current | 3.36A |
| Height | 9.4mm |
| Length | 16.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 46W |
| Output Voltage | 12V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Topology | Flyback |
| Voltage | 20V |
| Width | 10.36mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ0565RWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
