The FSQ0765RQUDTU is a flyback switcher from Onsemi with a maximum breakdown voltage of 650V and a maximum duty cycle of 50%. It is packaged in a TO-220-6 case and is designed to operate within a temperature range of -25°C to 85°C. The device has a maximum output power of 70W and a maximum power dissipation of 90W. It is also RoHS compliant and available in a packaging quantity of 400 units per rail/Tube.
Onsemi FSQ0765RQUDTU technical specifications.
| Package/Case | TO-220-6 |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 50% |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 70W |
| Max Power Dissipation | 90W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 3.61g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ0765RQUDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.