
650V integrated power switch for 70W offline flyback converters, featuring quasi-resonant operation. This DC/DC controller offers a 50% maximum duty cycle and a 1.3 Ohm on-state resistance. Designed for through-hole mounting in a TO-220-6 package, it operates within a -25°C to 85°C temperature range and supports a 7-20V supply voltage. Maximum power dissipation is 90W.
Onsemi FSQ0765RQWDTU technical specifications.
| Package/Case | TO-220-6 |
| Height | 9.17mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 70W |
| Max Power Dissipation | 90W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Nominal Input Voltage | 20V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.3R |
| Operating Supply Voltage | 20V |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Weight | 1.6g |
| RoHS | Compliant |
No datasheet is available for this part.