
The FSQ0765RSUDTU is a power management IC from Onsemi, packaged in a 6-pin TO-220F package with a through hole mounting style. It has a maximum package length of 10.36mm, width of 4.8mm, and height of 16.07mm. The seated plane height is 19.97mm. The package is made of plastic and is designed for through hole mounting. The IC is suitable for use in temperatures ranging from -40°C to 150°C.
Sign in to ask questions about the Onsemi FSQ0765RSUDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSQ0765RSUDTU technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Tab | Tab |
| Package Length (mm) | 10.36(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 16.07(Max) |
| Seated Plane Height (mm) | 19.97(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FSQ0765RSUDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.