
650V integrated power switch for 70W offline flyback converters. Features quasi-resonant operation, 2.5A current capability, and 1.3Ω on-state resistance. Housed in a TO-220-6 package for through-hole mounting, this single-channel DC/DC controller operates within a 7V to 20V supply voltage range. Maximum power dissipation is 45W, with a maximum duty cycle of 50%. Packaged in a tube of 400 units.
Onsemi FSQ0765RSWDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 2.5A |
| Height | 16.07mm |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 70W |
| Max Power Dissipation | 45W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Nominal Input Voltage | 20V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.3R |
| Operating Supply Voltage | 20V |
| Output Current | 2.2A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 1.6g |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
