Sign in to ask questions about the Onsemi FSQ0765RWDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSQ0765RWDTU technical specifications.
| Package/Case | TO-220-6 |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Frequency | 75.8kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ0765RWDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
