
Integrated power switch for 8W offline flyback converters, featuring a 650V breakdown voltage and a maximum output power of 8W. This DC/DC controller operates with a maximum duty cycle of 74% and offers a single channel output. Packaged in a through-hole PDIP with dimensions of 10.15mm length, 6.35mm width, and 3.3mm height, it supports a supply voltage range of 6V to 20V. The component is lead-free, RoHS compliant, and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi FSQ100 technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 74% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 475mA |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.5mA |
| Weight | 0.93g |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.