
650V integrated power switch for 8W offline flyback converters. Features a maximum duty cycle of 74% and a maximum output power of 3W. Operates within a supply voltage range of 6V to 8V, with a typical supply current of 1.5mA. Packaged in a through-hole DIP with dimensions of 10.15mm length, 6.35mm width, and 3.3mm height. Rated for an operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi FSQ211 technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Length | 10.15mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 74% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 3W |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 320mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.5mA |
| Topology | Flyback |
| Weight | 0.851g |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
