
Flyback DC/DC controller and regulator IC, featuring a single output with a maximum output voltage of 700V and a maximum output current of 600mA. This through-hole component operates within a supply voltage range of 85V to 20V, with a typical supply current of 3mA. It offers a maximum power dissipation of 10W and a frequency of 55.6kHz, with a fall time of 42ns. Packaged in DIP, this RoHS compliant component is designed for through-hole mounting.
Sign in to ask questions about the Onsemi FSQ311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSQ311 technical specifications.
| Package/Case | DIP |
| Fall Time | 42ns |
| Frequency | 55.6kHz |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 530mA |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
