
700V integrated power switch for 2.5W offline flyback converters. Features a 130kHz switching frequency and eliminates the need for a bias winding. Operates from 85VAC to 265VAC input with a maximum output power of 2.5W. Surface mountable in a SOT-223 package, this RoHS compliant component offers a maximum duty cycle of 66% and an on-state resistance of 25 Ohms.
Onsemi FSQ500L technical specifications.
| Package/Case | SOT-223 |
| Clamping Voltage-Max | 2.7V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 66% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 10V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Power Dissipation | 780mW |
| Max Supply Current | 880uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 25R |
| On-state Resistance-Max | 29R |
| Output Current | 245mA |
| Output Voltage | 700V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| Rated Current-Max | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 760uA |
| Topology | Flyback |
| Weight | 0.188g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.