
700V integrated power switch for 6W offline flyback converters. Features valley switching control, 60% duty cycle, and over-temperature fault protection. Operates from a 6V to 20V supply with a maximum output power of 6W and 1.38W power dissipation. Surface mountable in an SMD/SMT package, this RoHS compliant component offers a 700V output voltage and 280mA output current.
Onsemi FSQ510MX technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 60% |
| Fault Protection | Over Temperature |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 66% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 1.38W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Input Voltage | 20V |
| Number of Outputs | 1 |
| On-State Resistance | 28R |
| Output Current | 280mA |
| Output Power | 9W |
| Output Voltage | 700V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.38W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 800uA |
| Topology | Flyback |
| Weight | 0.7767g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ510MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
