
The FSSD06BQX is a dual 4-input 8-output multiplexer from Onsemi, operating over a supply voltage of 3.6V with a nominal current of 1uA. It is packaged in the HVQCCN-20 package type and is suitable for surface mount applications. The device is rated for operation between -40°C and 85°C. It is compliant with RoHS standards and is available in quantities of 3000 per reel.
Sign in to ask questions about the Onsemi FSSD06BQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSSD06BQX technical specifications.
| Frequency | 120MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.138g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSSD06BQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
