Onsemi FSSD06UMX technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Drain to Source Resistance | 6R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 0.0416g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSSD06UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
