
1-Bit / 4 Bit SD/SDIO and MMC Dual-Host Multiplexer, 3000-REEL
Onsemi FSSD07BQX technical specifications.
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.138g |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
