
This dual SPST surface mount logic IC features 24 independent circuits with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free, with a supply type of single and a throw configuration of SPST. It operates within a supply voltage range of 4V to 5.5V and has a propagation delay of 0.25ns.
Sign in to ask questions about the Onsemi FST16211G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FST16211G technical specifications.
| Package/Case | BGA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Package Quantity | 1092 |
| Packaging | Tray |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16211G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
