
24-bit bus switch, featuring 2 independent circuits, operates with a 4V to 5.5V supply voltage and a typical 5V operating voltage. This CMOS logic IC offers 24 channels with a propagation delay of 0.25ns and a low level output current of 128mA. Packaged in a 56-pin TSSOP (R-PDSO-G56) for surface mounting, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Onsemi FST16211MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FST16211MTD technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 2 |
| JESD-30 Code | R-PDSO-G56 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 34 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.74g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16211MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
