
CMOS bus switch featuring 4 independent SPST elements, each with 4-bit switching capability. This integrated circuit offers a 5.5V maximum operating supply voltage and a low quiescent current of 3µA. With a propagation delay of 250ps and a 7Ω on-resistance, it is ideal for high-speed digital applications. The device is housed in a compact, lead-free 14-pin TSSOP package, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Onsemi FST3125MTCX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| Quiescent Current | 3uA |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
